9-position, male D-subminiature plug connector with straight, through-hole mounting. Features bronze signal contacts with gold and tin plating, housed in a black, UL94 V-0 rated glass dielectric. Designed for a wide operating temperature range of -55°C to 105°C, this connector offers reliable solder termination.
TE Connectivity 7-338309-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 12.6mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-338309-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.