TE Connectivity 7-338312-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-338312-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.