Surface mount shrouded header with 6 positions and 2 rows, featuring a 1.27mm pitch and 1.5mm row spacing. This board-to-board connector offers a 1A current rating and 1.5A contact current rating, with tin-plated bronze contacts. Operating across a -40°C to 105°C temperature range, it has a 4.6mm height and is housed in red UL94 V-0 compliant material. Packaged on tape and reel for 2500 units, it supports vertical PCB mounting.
TE Connectivity 7-338728-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Shrouded |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.6mm |
| Housing Color | Red |
| Length | 0.425inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-338728-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.