20-position, 1-row female socket header for discrete wire termination. Features a 1.5mm pitch and IDC termination for 26-28AWG wire. Compliant with RoHS and ELV standards, this blue, free-hanging connector is constructed with tin-plated bronze contacts and a UL94 V-0 rated housing.
TE Connectivity 7-353293-0 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-353293-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.