
13-position, single-row, straight, wire-to-wire connector housing with a 1.5mm pitch. Features female socket contacts with a 3A current rating and a 28AWG wire/cable gauge. Blue, rectangular housing with a 6mm height, 21mm length, and 0.141 inch width, designed for cable mounting. Operating temperature range from -22°C to 221°C, with UL94 V-0 flammability rating and CSA approval.
TE Connectivity 7-353908-3 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Housing Color | Blue |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 21mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.141inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-353908-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.