18-position, single-row, wire-to-wire connector housing featuring a straight, cable mount orientation. This blue, rectangular housing utilizes 1.5mm pitch crimp termination for female socket contacts, supporting a 3A current rating and 50V operating voltage. Designed for free hanging applications, it offers mating alignment and retention, with a compact 6mm height and 1.122-inch length. The housing is UL94 V-0 flammability rated and RoHS compliant, suitable for operating temperatures from -22°C to 221°C.
TE Connectivity 7-353908-8 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Housing Color | Blue |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 1.122inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.141inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-353908-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.