TE Connectivity 7-382487-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Memory Type | RAM, |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-382487-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.