
TE Connectivity 7-390112-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Length | 69.9mm |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-390112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
