Shielded, right-angle RJ45 connector featuring 8 positions and 8 contacts. This female connector utilizes gold-plated bronze contacts with a 2.03mm pitch and 2.54mm tail length, designed for through-hole mounting with solder termination. Constructed with UL94 V-0 rated polyester insulation and a black housing, it offers panel mount retention and is supplied in a tube of 30 units.
TE Connectivity 7-406507-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.34mm |
| Insulation Material | Polyester |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.03mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-406507-4 to view detailed technical specifications.
No datasheet is available for this part.