Ring tongue terminal, insulated, featuring a copper contact material with tin plating. Designed for 16AWG wire, it supports insulated wire with a maximum insulation diameter of 3.3mm and a wire/cable diameter of 0.15 inches. This blue, nylon-insulated terminal has a 5mm stud diameter and a 23mm length, with a 0.79mm tongue thickness. It offers a 300V AC voltage rating and is RoHS compliant.
TE Connectivity 7-51864-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-51864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.