
20-position, single-row female header for wire-to-board applications. Features a 2.54mm pitch and 3.81mm contact post/tail length. Constructed with bronze contacts plated in matte tin-lead, housed in black UL94 V-0 compliant material. Rated for 250V and 105°C maximum operating temperature, with a mating cycle rating of 25. Mounts vertically via through-hole termination.
TE Connectivity 7-520355-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 3.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 3.81mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-520355-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.