TE Connectivity 7-530654-4 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 7.11mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.97mm |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-530654-4 to view detailed technical specifications.
No datasheet is available for this part.