
18-position, 2-row card edge socket connector with straight, through-hole mounting. Features a 0.156-inch pitch and 5.97mm row spacing, designed for 0.07-inch thick cards. Contacts are gold, tin, matte plated bronze with a 5A current rating and 7.11mm post length. Operates within a -55°C to 105°C temperature range and supports up to 600V AC. Green housing made of glass insulation, with solder termination and nickel underplate.
TE Connectivity 7-530654-5 technical specifications.
| Card Thickness | 0.07inch |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 7.11mm |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.97mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-530654-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
