22-position, 2-row female header for board-to-board applications. Features a 0.156-inch pitch and 5.08mm row spacing, with a straight, vertical orientation for through-hole mounting. Contacts are made of bronze with gold, tin, and matte plating, rated for 5A, and have a 4.57mm post length. The green glass-filled housing has a height of 11.68mm and supports a card thickness of 0.07 inches. Operating temperature range is -55°C to 105°C, with RoHS and ELV compliance.
TE Connectivity 7-530678-6 technical specifications.
| Card Thickness | 0.07inch |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 4.57mm |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-530678-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.