TE Connectivity 7-535032-4 technical specifications.
| Contact Material | Bronze |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-535032-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.