
70-position, 2-row board-to-board header with 0.5mm pitch. Features gold-plated copper alloy contacts rated for 300mA and 250V. Surface mount termination with a vertical orientation and 1.5mm mated stacking height. Housing is black, UL94 V-0 rated, and operates between -22°C and 221°C. Supplied in tape and reel packaging.
TE Connectivity 7-5353159-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS), AMP |
| Stack Height | 0.059inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-5353159-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
