The 7-5353164-7 is a Fine Stack (FS) 70-position 2-row surface mount header from TE Connectivity. It features a gold contact plating and is available in a tape and reel packaging with 3000 pieces per package. The header has a mated stacking height of 1.5mm and a pitch of 0.02inch. It is RoHS compliant and suitable for use in a variety of applications. The header is designed for surface mount applications and is available in a range of quantities to meet different customer needs.
TE Connectivity 7-5353164-7 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-5353164-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.