22-position, single-row female socket header with gold-plated bronze contacts featuring a square contact shape. This through-hole mount component offers a 2.54mm pitch and a straight orientation, with a current rating of 2A and a voltage rating of 750V. Constructed with a black glass-filled nylon housing, it operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 7-535541-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 3.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-535541-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.