
72-position, 1-row right-angle female header with a 0.05-inch pitch, designed for through-hole mounting. Features bronze contacts with gold and tin plating, a 0.12-inch contact post length, and a 6.35mm stack height. Operates within a temperature range of -55°C to 105°C, with a housing constructed from black polymer and a UL94 V-0 flammability rating. This RoHS and ELV compliant component is suitable for RAM memory applications.
TE Connectivity 7-5382487-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Depth | 15.42mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 115.57mm |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stack Height | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-5382487-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.