This 20-conductor IDC cable assembly features a 1.27mm pitch and is rated for 1.6A and 200V. It is compliant with ELV regulations and is lead-free. The operating temperature range is -40°C to 125°C.
TE Connectivity 7-6437128-1 technical specifications.
| Cable Pitch | 1.27mm |
| Current Rating | 1.6A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Pitch | 1.27mm |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6437128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.