TE Connectivity 7-6450130-8 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6450130-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.