TE Connectivity 7-6474640-5 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6474640-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.