TE Connectivity 7-650122-9 technical specifications.
| Contact Plating | Nickel |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-650122-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.