TE Connectivity 7-650473-5 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 7-650473-5 to view detailed technical specifications.
No datasheet is available for this part.