TE Connectivity 7-6609928-7 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Mounting | Flange Mount |
| Product Length (mm) | 50.29 |
| Product Height (mm) | 58.67 |
| Type | EMI/RFI Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Additional Hardware | Switch/Fuse/Voltage Selector |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 7-6609928-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.