
TE Connectivity 7-67986-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-67986-3 to view detailed technical specifications.
No datasheet is available for this part.