TE Connectivity 7-745129-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Diameter | 0.374inch |
| Length | 15.2mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-745129-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.