TE Connectivity 7-745129-8 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| ELV | Compliant |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-745129-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.