This 30kV DC white cable connector is designed for use in high-voltage applications, with a maximum operating temperature range of -55°C to 125°C. It features a copper contact material with gold plating and is compliant with ELV regulations. The connector is available in bulk packaging and is not radiation hardened. It is also RoHS compliant and features an unshielded design with a cable termination.
TE Connectivity 7-839564-0 technical specifications.
| Assembly Length | 6096mm |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30kV |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-839564-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
