
This 30kV female cable connector features a wire lead termination and is constructed from unshielded 16AWG wire. It is compliant with ELV standards and RoHS regulations. Operating temperatures range from -55°C to 125°C. The connector is available in a single unit quantity.
TE Connectivity 7-839564-6 technical specifications.
| Assembly Length | 2000.25mm |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-839564-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.