
TE Connectivity 7-904741-2 technical specifications.
| Package/Case | VQFN |
| ELV | Not Applicable |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-904741-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
