2-position, 1-row wire housing for crimp termination, featuring a 5mm pitch and straight orientation. This cable mount connector offers mating alignment, mating connector lock, and mating retention. Operating within a temperature range of -40°C to 110°C, it is RoHS and ELV compliant with a UL94 V-2 flammability rating. The housing is violet in color, with dimensions of 12.2mm height and 0.39inch length.
TE Connectivity 7-928344-2 technical specifications.
| Color | Violet |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.2mm |
| Housing Color | Violet |
| Lead Free | Not Applicable |
| Length | 0.39inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-928344-2 to view detailed technical specifications.
No datasheet is available for this part.