Two-position, wire-to-wire connector housing featuring a straight, cable mount orientation. This PBT body, black housing supports female socket contacts for signal applications, with a 4mm pitch and 0.025 inch mating tab width. Designed for crimp termination, it operates within a -40°C to 248°C temperature range and is RoHS compliant.
TE Connectivity 7-967644-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.951inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.685inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-967644-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.