
6-position, 2-row wire-to-wire connector housing for signal applications. Features a natural colored, straight orientation, free-hanging cable mount design with a 5mm pitch. Utilizes copper alloy contacts with tin plating, accepting female socket contacts and supporting up to 13AWG wire. Operates within a temperature range of -40°C to 248°C, is RoHS and ELV compliant, and is supplied in a carton of 2400 units.
TE Connectivity 7-968970-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 0.63inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.63inch |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-968970-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.