
21-position, 3-row wire-to-wire connector housing with 5mm pitch, designed for signal applications. Features a natural PBT insulation material and female socket contact type, supporting 13AWG wire gauge. Rated for 250V AC, operating between -40°C and 248°C, with IP67 sealing. Straight, cable mount orientation with free hanging capability.
TE Connectivity 7-968975-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 1.476inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 37.5mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-968975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
