This 3-position female socket wire housing features a crimp termination and is packaged in bulk quantities of 2000. It is designed for use with free hanging applications and is part of the standard timer series. The housing is made of natural color material and has a single row of contacts.
TE Connectivity 7-969484-6 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-969484-6 to view detailed technical specifications.
No datasheet is available for this part.