TE Connectivity 7012PDM technical specifications.
| Mount | Panel |
| Nominal Input Voltage (DC) | 125V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 7000 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7012PDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.