
Spade tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a yellow nylon insulation support and a 4.3mm stud diameter. Operating temperature range is -55°C to 125°C, with a length of 39.9796mm and depth of 9.91mm. Bulk packaged in quantities of 500.
TE Connectivity 702145-000 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.91mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.255inch |
| Insulation Material | Nylon |
| Length | 39.9796mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Stud Diameter | 4.3mm |
| Termination | Standard |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 702145-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.