
TE Connectivity 7022AA technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7022AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.