
TE Connectivity 7024BB technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 3.32inch |
| Length | 5.82inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 11 |
| Series | 7000 |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7024BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
