
TE Connectivity 704613-000 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 16.5mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 704613-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.