TE Connectivity 704905-000 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Series | D-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 704905-000 to view detailed technical specifications.
No datasheet is available for this part.