TE Connectivity 705692-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Blue, Red, Clear |
| Insulation | Fully Insulated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderShield |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 705692-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.