
TE Connectivity 709739-000 technical specifications.
| Color | Blue |
| Conductor Diameter | 0.047inch |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.076inch |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLDWC0311 |
| Strand Size | 30AWG |
| Voltage Rating | 600V |
| Weight | 11.46kg |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.85mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 709739-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
