TE Connectivity 709819-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Conductor Material | Copper |
| Depth | 23mm |
| Insulation | Non-Insulated |
| Length | 70mm |
| Material | Copper |
| Number of Holes | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 709819-3 to view detailed technical specifications.
No datasheet is available for this part.