TE Connectivity 709819-8 technical specifications.
| Conductor Material | Copper |
| Material | Copper |
| Number of Holes | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 709819-8 to view detailed technical specifications.
No datasheet is available for this part.