TE Connectivity 709822-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Conductor Material | Copper |
| Depth | 33mm |
| ELV | Compliant |
| Length | 88mm |
| Material | Copper |
| Number of Holes | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 709822-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.