TE Connectivity 709836-1 technical specifications.
| Conductor Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 39mm |
| Material | Copper |
| Series | XG7T |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 709836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.