
The XCT Series M6 Crimp Terminal is a general-purpose terminal made from copper material with a tin contact plating. It features a stud size of M6 and is compliant with ELV regulations. The terminal is designed for crimp termination and is suitable for use in a variety of applications. The terminal is RoHS compliant and has a length of 53mm.
TE Connectivity 710025-3 technical specifications.
| Conductor Material | Copper |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Length | 53mm |
| Material | Copper |
| Mount | Stud |
| Number of Holes | 1 |
| RoHS Compliant | Yes |
| Series | XCT |
| Stud Size | M6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 710025-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
