
TE Connectivity 710026-7 technical specifications.
| Conductor Material | Copper |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Length | 44mm |
| Material | Copper |
| Mount | Stud |
| Number of Holes | 1 |
| RoHS Compliant | Yes |
| Series | XCT |
| Termination | Crimp |
| Thickness | 1.2mm |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 710026-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
